B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-849
- Mfr. Part No.:
- 8EI4X5HWT10.L600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,932.18
(exc. VAT)
£4,718.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,932.18 |
*price indicative
- RS Stock No.:
- 681-849
- Mfr. Part No.:
- 8EI4X5HWT10.L600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision control in Advanced motion systems. Designed for wall mounting, it accommodates three axes with a robust capacity of up to 10 kVA. This versatile unit is compliant with various certification standards, including CE and UL, enhancing its reliability in diverse industrial environments. The integrated digital multi-encoder interfaces simplify connectivity and improve operational efficiency, while optional accessories can be seamlessly added to tailor performance requirements. The products thoughtful engineering ensures exceptional performance in demanding applications, making it a VITAL component for enhancing automation processes.
Supports three-axis control, optimising space and performance
Offers a maximum installed load of 10 kVA, suitable for high-demand applications
Certified for CE and UL compliance which ensuring safety and reliability
Features integrated digital multi-encoder interfaces for flexible connectivity
Designed for wall mounting, making installation straightforward and efficient
Adaptable to various network configurations which enhancing operational versatility
Provides a comprehensive ambient temperature range, allowing for robust usage
Allows for future expansion with optional accessories which ensuring scalability
Equipped with an integrated line filter to improve electromagnetic compatibility


