B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-846
- Mfr. Part No.:
- 8EI4X5HWT10.J200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,857.27
(exc. VAT)
£4,628.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,857.27 |
*price indicative
- RS Stock No.:
- 681-846
- Mfr. Part No.:
- 8EI4X5HWT10.J200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision motion control in industrial applications. Engineered to support various plug-in modules, this device integrates seamlessly into existing setups, providing dynamic performance across a range of voltage inputs from 200 to 480 VAC. With a robust design featuring a built-in line filter, it ensures reliable operation whilst minimising electromagnetic interference. The versatility of this unit is enhanced by its compatibility with a wide array of external accessories, making it an Ideal choice for custom automation solutions that require both efficiency and flexibility.
Supports a maximum output frequency of 598 Hz for enhanced motion control
Accommodates a DC bus connection with self-regulating power functionalities
Equipped with an integrated line filter that meets EN 61800-3, category C3 standards which ensuring safe operation
Can accommodate flexible and fine-stranded wires up to 4 mm² for versatile wiring options
Delivers continuous power up to 4 kW per motor connection, optimising performance for intensive applications
Features Advanced protective measures including overload protection and short circuit safeguarding
Allows for a wide operational temperature range, from -25°C to 55°C which ensuring reliability in diverse environments
Facilitates easy connection for external braking resistors which enhancing safety during operation


