B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,868.85

(exc. VAT)

£4,642.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,868.85

*price indicative

RS Stock No.:
681-840
Mfr. Part No.:
8EI4X5HWT10.C300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R acopos p3 3-axis servo drive engineered for precision motion control, integrating Advanced features to optimise automation processes. Designed for configurations of up to three axes, it enhances operational efficiency through a Compact wall-mount design. Capable of handling input voltages ranging from 200 to 480 VAC, this unit delivers reliable performance across various environments. With its robust power conversion capabilities, it ensures smooth operation of connected motors, meeting the needs of complex applications in industrial automation. The product's modular design also accommodates additional plug-in modules, empowering users to configure expansions seamlessly.

Supports multiple network configurations which enhancing flexibility in integration

Equipped with a digital multi-encoder Interface to facilitate accurate feedback control

Features an integrated line filter compliant with EN 61800-3 which ensuring reliable operation

Can support motor connections with continuous power ratings of 2 kW per Axis for robust performance

Capable of handling inrush currents up to 45 A for efficient power management during start-up

Designed with a comprehensive range of protective measures to safeguard against overload and short-circuit conditions

Offers easy access to electrical connections for streamlined installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy