B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-020
- Mfr. Part No.:
- 8EI8X8HWD10.C300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,682.21
(exc. VAT)
£4,418.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,682.21 |
*price indicative
- RS Stock No.:
- 682-020
- Mfr. Part No.:
- 8EI8X8HWD10.C300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding motion control applications. It enables precise control of up to two axes with the capacity for seamless integration within industrial environments. This servo drive supports a wide input voltage range of 200 to 480 VAC, ensuring adaptability across diverse configurations. Equipped with one slot for plug-in modules, the drive enhances its functionality through optional accessories, making it versatile for tailored solutions. With robust overload and short circuit protections, it also ensures reliability and durability in operation, a VITAL feature in high-performance industrial settings.
Operates across a wide mains input voltage range of 200 to 480 VAC, providing flexibility in installation
Supports up to two axes, making it suitable for complex motion tasks
Offers one slot for optional plug-in modules to customise functionality as needed
Fully compliant with CE and UL/cULus certifications which ensuring adherence to global safety standards
Features integrated overload protection for enhanced safety during operation
Maintains a Compact design with wall mounting capabilities for efficient space utilisation
Ensures a maximum continuous power output of 10 kVA, catering well to demanding applications
Equipped with a digital multi-encoder Interface for enhanced feedback and control of connected motors
Supports seamless connectivity with POWERLINK for efficient communication in networked environments


