B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,899.62

(exc. VAT)

£4,679.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,899.62

*price indicative

RS Stock No.:
681-841
Mfr. Part No.:
8EI4X5HWT10.C400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for demanding automation applications. This servo drive features a digital multi-standard encoder Interface per axis, supporting flexible integration with various motor configurations. With a robust wall-mountable design, it offers exceptional reliability and efficiency in power handling, accommodating mains input voltages from 200 to 480 VAC. The product engineered with a focus on compliance and operational safety, ensuring it meets stringent standards such as CE and UL certification. Ideal for high-speed, precise motion control, it facilitates a seamless connection with B&R's motion systems, providing optimal performance across various industrial environments.

Supports three-axis configurations for enhanced motion control

Offers a maximum installed load of 10 kVA which ensuring robust performance

Equipped with a digital multi-encoder Interface for improved connectivity

Designed for wall mounting optimising space utilisation in control environments

Complies with global standards including CE and UL for added safety assurance

Maximises flexibility with support for various mains input voltages

Encapsulates extensive temperature operating ranges for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy