B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,899.62

(exc. VAT)

£4,679.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,899.62

*price indicative

RS Stock No.:
681-583
Mfr. Part No.:
8EI4X5MWT10.C400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis module serves as a highly efficient servo drive solution, expertly designed for various automation needs. With its robust architecture, this module integrates seamlessly with digital multi-standard encoder interfaces to offer unparalleled control and precision across multiple axes. Engineered for wall mounting, it supports both 110-230 VAC and 200-230 VAC inputs, ensuring versatility within industrial environments. The module's Ability to handle up to 5 kVA makes it suitable for demanding applications. It not only prioritises operational reliAbility but also complies with international standards, backed by certifications including CE and UL.

Supports 1 plug-in module slot for easy expansion

Achieves certification compliance with CE and UL which ensuring safety and reliability

Designed for flexible mains connection options, supporting TN-S and TN-C-S configurations

Delivers a maximum installed load of 5 kVA, accommodating diverse power demands

Incorporates Advanced protective measures including overload protection and short circuit fault detection

Features a maximum output frequency of 598 Hz for precise motor control

Allows a maximum cable length of 3 m for flexibility in installation

Utilises an integrated line filter which enhancing operational efficiency and reducing electrical noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy