B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 687-047
- Mfr. Part No.:
- 8EI4X5MWD10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,712.12
(exc. VAT)
£3,254.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,712.12 |
*price indicative
- RS Stock No.:
- 687-047
- Mfr. Part No.:
- 8EI4X5MWD10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive supports two axes of operation. This product offers Advanced capabilities for a variety of applications within automated environments, ensuring precise positioning and control of machinery. Engineered for compatibility with a broad range of plug-in modules, it provides enhanced flexibility and scalability tailored to diverse industrial needs. With a robust input voltage range and integrated safety features, this servo drive is built to optimise performance while maintaining operational integrity under varying conditions.
Supports dual-axis operation for complex motion applications
Offers a wide mains input voltage range of 110 to 230 VAC
Integrated line filter enhances compliance and reduces electrical noise
Certifications including CE and UL ensure reliability and safety
Max continuous power capacity of 5 kVA for efficient operation
Flexible Terminal connections allow for easy wiring and customised setups
Configurable digital multi-encoder Interface for seamless integration with various encoders
Temperature operating range from -25°C to 55°C ensures reliable performance in extreme conditions
Compact dimensions facilitate space-saving installation without compromising performance


