B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,681.50

(exc. VAT)

£3,217.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,681.50

*price indicative

RS Stock No.:
682-426
Mfr. Part No.:
8EI4X5HWD10.0D00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed to offer precision control and efficiency in motion-critical applications. Capable of handling a mains input voltage range of 200-480 VAC, this servo drive supports various configurations to adapt seamlessly to different industrial settings. With integrated line filtering and robust overload protection features, it ensures reliable operation while providing efficient power management. Ideal for automation environments, this product combines Advanced technology with user-friendly operation, delivering exceptional performance for demanding motion control tasks.

Features a digital multi-encoder Interface for enhanced configurability

Offers overload and short-circuit protection for improved device longevity and safety

Supports a maximum continuous power of 10 kVA, making it suitable for demanding applications

Equipped with a range of plug-in modules to expand functionality and adaptability

Utilises an easy-to-read LCD display module option for real-time monitoring

Compact dimensions facilitate installation in limited spaces which ensuring versatile placement within machinery

Designed for robust operation with temperature resilience from -25°C to 55°C for various environments

Compliance with CE and UL standards ensures reliability and safety in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy