Festo SDAC Series Transmitter 30V dc
- RS Stock No.:
- 852-698
- Mfr. Part No.:
- SDAC-MHS-M30-1L-PNLK-PN-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
£79.77
(exc. VAT)
£95.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.77 |
*price indicative
- RS Stock No.:
- 852-698
- Mfr. Part No.:
- SDAC-MHS-M30-1L-PNLK-PN-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Transmitter | |
| Series | SDAC | |
| Housing Material | High Alloy Stainless Steel | |
| IP Rating | IP65, IP68 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Transmitter | ||
Series SDAC | ||
Housing Material High Alloy Stainless Steel | ||
IP Rating IP65, IP68 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- BG
The Festo position transmitter designed for precise measurement applications. This device utilises a magnetic Hall principle to deliver accurate position data within a sensing range of up to 35,000 μm.
Operates across an ambient temperature range of -40 °C to 80 °C
Supports two switchable output functionalities normally closed (NC) or normally open (NO)
Features a robust housing MADE from high-alloy stainless steel
Comes with a short cable length of 0.3 m suitable for energy chain applications
Related links
- Festo SDAC Series Transmitter 30V dc
- Festo For Use With For T-slot
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115398
- Festo Cable with Plug Pneumatic Cylinder Sensor IP68 30V dc 8115394
- Festo Pneumatic Cylinder Sensor IP65 30V dc 8115395
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115397
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115396
- Festo Fieldbus Festo I Port (Io Link) IP68, IP65 30V


