Festo SDAC Series Transmitter 30V dc

Subtotal (1 unit)*

£78.63

(exc. VAT)

£94.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.63

*price indicative

RS Stock No.:
852-699
Mfr. Part No.:
SDAC-MHS-M30-1L-PNLK-PN-E-2.5-LE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Transmitter

Series

SDAC

Housing Material

High Alloy Stainless Steel

IP Rating

IP65, IP68

Maximum Supply Voltage

30V dc

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

80°C

COO (Country of Origin):
BG
The Festo position transmitter that utilises a magnetic Hall measuring principle to provide highly accurate displacement readings over a considerable sensing range of up to 35,000 μm.

Operating temperature range from -40 °C to 80 °C ensures versatility in various environments

Mean sampling interval of 2 MS enhances data collection efficiency

Switching output can be configured as 2x PNP or 2x NPN, providing flexibility in application

Includes overload protection and short circuit current rating for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy