Festo Transmitter Pneumatic Cylinder Sensor, IP65, IP68, 15 → 30V dc, Manual Operation, SDAT, with LED
- RS Stock No.:
- 342-624
- Mfr. Part No.:
- SDAT-MHS-M125-1L-SV-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
£326.12
(exc. VAT)
£391.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.12 |
*price indicative
- RS Stock No.:
- 342-624
- Mfr. Part No.:
- SDAT-MHS-M125-1L-SV-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Transmitter | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | SDAT | |
| LED Indicator | Yes | |
| Operation | Manual | |
| IP Rating | IP65, IP68 | |
| Model Number p | SDAT-MHS-M125-1L-SV-E-0.3-M8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Transmitter | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series SDAT | ||
LED Indicator Yes | ||
Operation Manual | ||
IP Rating IP65, IP68 | ||
Model Number p SDAT-MHS-M125-1L-SV-E-0.3-M8 | ||
- COO (Country of Origin):
- BG
The Festo Position transmitter encapsulates cutting edge sensing technology perfectly suited for automating precise position measurement applications. Built to thrive in demanding environments, this device offers robust construction along with exceptional accuracy, ensuring consistent performance across various operational settings. With a magnetic Hall measuring principle and a significant sensing range, it stands out among competitors by efficiently capturing data in real time, thus streamlining processes in modern industrial applications. Its intelligent design includes multiple output options for versatile integration, making it an ideal choice for users seeking reliability and ease of operation in their automation projects.
Magnetic Hall measuring principle ensures high precision and reliability
Sensing range extends from 0 μm to 125000 μm accommodating diverse applications
Compact design allows for easy installation in tight spaces
Multiple output options provide flexibility for integration into existing systems
High durability rated up to IP68 which ensuring performance in challenging environments
Low power consumption enhances overall energy efficiency in operations
Dual LED status indicators facilitate quick troubleshooting and monitoring
Sensing range extends from 0 μm to 125000 μm accommodating diverse applications
Compact design allows for easy installation in tight spaces
Multiple output options provide flexibility for integration into existing systems
High durability rated up to IP68 which ensuring performance in challenging environments
Low power consumption enhances overall energy efficiency in operations
Dual LED status indicators facilitate quick troubleshooting and monitoring
Related links
- Festo Transmitter Pneumatic Cylinder Sensor IP68 Manual Operation with LED
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation,
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation with
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- SICK Universal Pneumatic Cylinder Sensor IP67 15 → 30V dc IO-Link Operation with
