Festo Transmitter Pneumatic Cylinder Sensor, IP65, IP68, 15 → 30V dc, Manual Operation, SDAT, with LED
- RS Stock No.:
- 343-447
- Mfr. Part No.:
- SDAT-MHS-M100-1L-SV-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
£291.29
(exc. VAT)
£349.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.29 |
*price indicative
- RS Stock No.:
- 343-447
- Mfr. Part No.:
- SDAT-MHS-M100-1L-SV-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Transmitter | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | SDAT | |
| LED Indicator | Yes | |
| Operation | Manual | |
| IP Rating | IP65, IP68 | |
| Model Number p | SDAT-MHS-M100-1L-SV-E-0.3-M8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Transmitter | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series SDAT | ||
LED Indicator Yes | ||
Operation Manual | ||
IP Rating IP65, IP68 | ||
Model Number p SDAT-MHS-M100-1L-SV-E-0.3-M8 | ||
- COO (Country of Origin):
- BG
The Festo Position transmitter delivers precision and reliability in measurement tasks, making it an essential component for automation systems. Its advanced magnetic Hall sensing technology ensures accurate position feedback across a wide sensing range. Designed robustly to withstand varying ambient conditions, this device excels at monitoring displacement with exceptional resolution and accuracy. The integrated IO-Link interface allows seamless communication with the broader automation network, enabling enhanced data processing and diagnostics. Whether in strict industrial environments or dynamic robotic applications, this transmitter proves indispensable for optimising operational efficiency.
Designed for high repeatability and low linearity error
Robust IP65/IP68 rating ensures protection against environmental factors
Features LED indicators for operational and status monitoring
Flexible mounting options enhance installation versatility
Constructed from materials that are compliant with RoHS standards
Robust IP65/IP68 rating ensures protection against environmental factors
Features LED indicators for operational and status monitoring
Flexible mounting options enhance installation versatility
Constructed from materials that are compliant with RoHS standards
Related links
- Festo Transmitter Pneumatic Cylinder Sensor IP68 Manual Operation with LED
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation with
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation,
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- Festo Proximity Sensor Proximity Sensor NPN 8059123
