Festo Transmitter Pneumatic Cylinder Sensor, IP65, IP68, 15 → 30V dc, Manual Operation, SDAT, with LED
- RS Stock No.:
- 362-537
- Mfr. Part No.:
- SDAT-MHS-M160-1L-SV-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
£374.93
(exc. VAT)
£449.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £374.93 |
*price indicative
- RS Stock No.:
- 362-537
- Mfr. Part No.:
- SDAT-MHS-M160-1L-SV-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Transmitter | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | SDAT | |
| LED Indicator | Yes | |
| Operation | Manual | |
| IP Rating | IP65, IP68 | |
| Model Number p | SDAT-MHS-M160-1L-SV-E-0.3-M8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Transmitter | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series SDAT | ||
LED Indicator Yes | ||
Operation Manual | ||
IP Rating IP65, IP68 | ||
Model Number p SDAT-MHS-M160-1L-SV-E-0.3-M8 | ||
- COO (Country of Origin):
- BG
The Festo Position transmitter measures position using a Magnetic Hall principle for precise detection. It operates efficiently in ambient temperatures from -25 °C to 70 °C. With a typical sampling interval of 1 ms and a maximum travel speed of 3 m/s, it ensures fast and accurate measurements. Ideal for dynamic positioning applications.
RoHS compliant
Free of halogen
Free of halogen
Related links
- Festo Transmitter Pneumatic Cylinder Sensor IP68 Manual Operation with LED
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation,
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation with
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- Festo Proximity Sensor Proximity Sensor NPN 8059123
