Festo Transmitter Pneumatic Cylinder Sensor, IP65, IP68, 15 → 30V dc, Manual Operation, SDAT, with LED
- RS Stock No.:
- 343-107
- Mfr. Part No.:
- SDAT-MHS-M80-1L-SV-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
£263.41
(exc. VAT)
£316.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.41 |
*price indicative
- RS Stock No.:
- 343-107
- Mfr. Part No.:
- SDAT-MHS-M80-1L-SV-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Transmitter | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | SDAT | |
| LED Indicator | Yes | |
| Operation | Manual | |
| IP Rating | IP65, IP68 | |
| Model Number p | SDAT-MHS-M80-1L-SV-E-0.3-M8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Transmitter | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series SDAT | ||
LED Indicator Yes | ||
Operation Manual | ||
IP Rating IP65, IP68 | ||
Model Number p SDAT-MHS-M80-1L-SV-E-0.3-M8 | ||
- COO (Country of Origin):
- BG
The Festo Position Transmitter is designed to provide accurate and reliable measurement in dynamic applications. Featuring a magnetic Hall sensing principle, it offers an impressive range of up to 80,000 μm, making it ideal for a variety of industrial usage. Built to operate under wide temperature conditions, this device ensures durability and performance, regardless of environment. With high-speed sampling capabilities and versatile output options, it can seamlessly integrate into existing systems, enhancing operational efficiency. The advanced IO-Link technology gives it a unique edge, allowing for easy configuration and real-time diagnostics.
Robust construction ensures long lasting performance even in demanding conditions
High speed switching frequency supports rapid operational demands
Flexible switching output options promote compatibility with various systems
Integrated overload protection enhances safety and reliability
Low voltage drop maximises power efficiency in applications
High speed switching frequency supports rapid operational demands
Flexible switching output options promote compatibility with various systems
Integrated overload protection enhances safety and reliability
Low voltage drop maximises power efficiency in applications
Related links
- Festo Transmitter Pneumatic Cylinder Sensor IP68 Manual Operation with LED
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation,
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation with
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- Festo Proximity Sensor Proximity Sensor NPN 8059123
