Hengstler AD37 Series Optical Absolute Encoder 12V

Image representative of range

Subtotal (1 unit)*

£710.09

(exc. VAT)

£852.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£710.09

*price indicative

RS Stock No.:
761-454
Mfr. Part No.:
0571003
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD37

Maximum Revolutions

12000rpm

Interface Type

4 Wire

IP Rating

IP40

Terminal Type

Connector

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Overall Height

38.5mm

Overall Width

49.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

115°C

Mount Type

Flange

COO (Country of Origin):
DE
The Hengstler motor feedback encoder is a high-performance device tailored for functional safety applications, featuring a Compact design for single and multiturn operation, optimised for robust motion control with enhanced reliability.

Resolution reaches up to 20 Bit single-turn and 12 Bit multi-turn for precise position feedback

Wide operating temperature range of -40°C to +115°C for versatility in harsh environments

Supports up to 12,000 rpm continuous operation, ensuring high-speed response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy