Hengstler AD37 e-Series Series Absolute Absolute Encoder 12V dc, RS485 Signal, Solid Shaft Type
- RS Stock No.:
- 761-007
- Mfr. Part No.:
- 0571012
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£830.36
(exc. VAT)
£996.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £830.36 |
*price indicative
- RS Stock No.:
- 761-007
- Mfr. Part No.:
- 0571012
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AD37 e-Series | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | RS485 | |
| Shaft Type | Solid Shaft | |
| Interface Type | RS485 | |
| IP Rating | IP40 | |
| Terminal Type | Axial | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 29mm | |
| Overall Width | 38.3mm | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 115°C | |
| Mount Type | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AD37 e-Series | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type RS485 | ||
Shaft Type Solid Shaft | ||
Interface Type RS485 | ||
IP Rating IP40 | ||
Terminal Type Axial | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 29mm | ||
Overall Width 38.3mm | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 115°C | ||
Mount Type Direct Mount | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AD37 e-Series Series Absolute Absolute Encoder 12V dc Solid Shaft Type
- Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
