Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type

Image representative of range

Subtotal (1 unit)*

£799.22

(exc. VAT)

£959.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£799.22

*price indicative

RS Stock No.:
761-006
Mfr. Part No.:
0571010
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

AD37

Maximum Revolutions

12000rpm

Shaft Type

Solid Shaft

Interface Type

RS485

IP Rating

IP40

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Overall Depth

29mm

Standards/Approvals

CE

Maximum Operating Temperature

115°C

Mount Type

Direct Mount

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy