Hengstler AD37 Series Optical Absolute Encoder 12V

Image representative of range

Subtotal (1 unit)*

£678.96

(exc. VAT)

£814.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£678.96

*price indicative

RS Stock No.:
761-453
Mfr. Part No.:
0571001
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AD37

Maximum Revolutions

12000rpm

Interface Type

4 Wire

Terminal Type

Connector

IP Rating

IP40

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Overall Height

38.5mm

Overall Width

49.5mm

Standards/Approvals

RoHS

Mount Type

Flange

Maximum Operating Temperature

115°C

COO (Country of Origin):
DE
The Hengstler absolute motor feedback encoder offers high-performance motion control, equipped for a single cable solution with functional safety applications. It is designed for precision and reliability in various demanding environments.

Allows high-resolution feedback with up to 20 Bit singleturn and 12 Bit multiturn

Operates efficiently within a wide temperature range of -40°C to +115°C

Designed for continuous operation at speeds up to 12,000 rpm

Complies with functional safety standards SIL2 PLd and SIL3 PLe

Constructed with robust materials including stainless steel and aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy