Hengstler AD37 Series Optical Rotary Encoder, 4096 Pulses ppr, Analogue Signal, 12 mm Shaft
- RS Stock No.:
- 762-484
- Mfr. Part No.:
- 0571002
- Brand:
- Hengstler
Subtotal (1 unit)*
£799.22
(exc. VAT)
£959.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £799.22 |
*price indicative
- RS Stock No.:
- 762-484
- Mfr. Part No.:
- 0571002
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AD37 | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Analogue | |
| Shaft Diameter | 12mm | |
| Interface Type | 4 Wire | |
| IP Rating | IP40 | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -30°C | |
| Overall Height | 38.3mm | |
| Standards/Approvals | SIL2 PLd | |
| Overall Width | 38.3mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 4096Pulses | ||
Series AD37 | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Analogue | ||
Shaft Diameter 12mm | ||
Interface Type 4 Wire | ||
IP Rating IP40 | ||
Terminal Type Axial | ||
Minimum Operating Temperature -30°C | ||
Overall Height 38.3mm | ||
Standards/Approvals SIL2 PLd | ||
Overall Width 38.3mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler absolute motor feedback encoder is designed for high-performance motion control, providing both singleturn and multiturn functionality while ensuring operational safety for demanding applications.
Equipped with a resolution of up to 20 Bit ST and 12 Bit MT
Offers a wide operating temperature range from -40°C to +115°C
Supports continuous operation at speeds up to 12,000 rpm
Related links
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD37 Series Optical Absolute Encoder 12V
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
