Hengstler AC58 Series Rotary Encoder Encoder, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£2,473.93

(exc. VAT)

£2,968.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,473.93

*price indicative

RS Stock No.:
762-475
Mfr. Part No.:
0569005
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Encoder

Encoder Technology

Rotary Encoder

Series

AC58

Pulses Per Revolution

4096Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

SSI

Terminal Type

Quick Connect

IP Rating

IP66, IP67

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS

Overall Height

59mm

Overall Width

59mm

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
SK
The Hengstler incremental encoder designed for precise motion control in industrial applications. It provides robust performance in challenging environments, meeting stringent safety and certification requirements for explosive atmospheres.

ATEX certification ensures safety in gas and dust explosion-proof environments

Robust construction allows for deployment in tough conditions

IP67 protection guarantees reliability against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy