Hengstler AC58 Series Absolute Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Shaft Type, 12 mm Shaft

Image representative of range

Subtotal (1 unit)*

£366.29

(exc. VAT)

£439.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.29

*price indicative

RS Stock No.:
761-045
Mfr. Part No.:
0575312
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Encoder

Encoder Technology

Absolute

Pulses Per Revolution

2048Pulses

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

12mm

Interface Type

SSI

IP Rating

IP64, IP67

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

EMC EN 61326

Overall Width

58mm

Maximum Operating Temperature

100°C

Mount Type

Clamping Flange Mount, Flange, Synchro Flange Mount

Switching Frequency

500kHz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy