Hengstler AC61 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,168.46

(exc. VAT)

£1,402.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,168.46

*price indicative

RS Stock No.:
762-503
Mfr. Part No.:
0566339
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Encoder

Encoder Technology

Rotary Encoder

Pulses Per Revolution

4096Pulses

Series

AC61

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

PROFIBUS-DP

Terminal Type

Bus Connection Terminal

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

63.5mm

Overall Height

63.5mm

Standards/Approvals

cULuS

Mount Type

Flange

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Hengstler stainless steel encoder offers a robust and Compact design specifically crafted for demanding environments. Its exceptional resistance to corrosion makes it Ideal for applications in packaging machinery and offshore equipment.

Protection class IP67 ensures durability under harsh conditions

Resolution can be programmed, reaching up to 24 Bit

Manufactured with stainless steel for high corrosion resistance

Operating temperature range from -40 °C to +70 °C for versatility

Max speed of 6000 rpm ensures reliable performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy