Hengstler AC61 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-505
- Mfr. Part No.:
- 0566429
- Brand:
- Hengstler
Subtotal (1 unit)*
£1,291.02
(exc. VAT)
£1,549.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,291.02 |
*price indicative
- RS Stock No.:
- 762-505
- Mfr. Part No.:
- 0566429
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC61 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP67 | |
| Terminal Type | Bus Connection Terminal | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULuS | |
| Overall Height | 63.5mm | |
| Overall Width | 63.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC61 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP67 | ||
Terminal Type Bus Connection Terminal | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULuS | ||
Overall Height 63.5mm | ||
Overall Width 63.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Hengstler encoder is a robust and dependable device primarily designed for high-precision applications. Its stainless steel construction ensures durability and corrosion resistance, making it Ideal for challenging environments.
Compact design with a housing diameter of 61.5 mm
Protection class IP67 safeguards against dust and water ingress
High resolution programmable up to 24 Bit for versatile applications
Related links
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
