Hengstler AD36 Series Optical Rotary Encoder 30V, 4096 Pulses ppr, Binary Signal, Hollow Type, 8 mm Shaft

Image representative of range

Subtotal (1 unit)*

£590.89

(exc. VAT)

£709.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£590.89

*price indicative

RS Stock No.:
762-485
Mfr. Part No.:
0545333
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Rotary Encoder

Series

AD36

Pulses Per Revolution

4096Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Hollow

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

Connector Radial

IP Rating

IP40

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

36mm

Overall Height

36mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Mount Type

Spring

COO (Country of Origin):
DE
The Hengstler optical absolute encoder is designed for brushless servo motors, providing reliable position feedback with exceptional accuracy in various applications.

Resolution of up to 22 Bit ST and 12 Bit MT ensures precise motion control

Wide operating temperature range of -40°C to +120°C accommodates diverse environments

Continuous operation at up to 10,000 rpm enhances performance under demanding conditions

Integrated diagnostic system enables real-time monitoring for improved reliability

Compact design with an 8 mm through hollow shaft simplifies installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy