Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£684.77

(exc. VAT)

£821.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£684.77

*price indicative

RS Stock No.:
762-494
Mfr. Part No.:
0566006
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Rotary Encoder

Product Type

Encoder

Pulses Per Revolution

4096Pulses

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

PROFINET

Terminal Type

Parallel

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

58.5mm

Overall Height

58.5mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Hengstler absolute encoder designed to deliver high-resolution position data in industrial applications. It enhances performance with robust connectivity options, catering to demanding performance requirements.

Offers a resolution of up to 34 bits, combining 22 bits singleturn and 12 bits multiturn

Supports PROFINET Interface with Encoder Profiles 4.1 and 4.2 for seamless integration

Features a wide operational temperature range from -40°C to +85°C for reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy