Hengstler S21 Series Optical Rotary Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£363.35

(exc. VAT)

£436.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.35

*price indicative

RS Stock No.:
762-490
Mfr. Part No.:
0548060
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Rotary Encoder

Pulses Per Revolution

2048Pulses

Series

S21

Maximum Revolutions

15000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Connector

IP Rating

IP40

Terminal Type

Axial

Maximum Supply Voltage

30V

Minimum Operating Temperature

-15°C

Overall Width

53.3mm

Overall Height

53.3mm

Standards/Approvals

RoHS

Mount Type

Flange

Maximum Operating Temperature

120°C

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler precision encoder is designed to deliver high-quality sine-wave signals for precise position control, ensuring optimal motor performance across a wide temperature range.

Wide operating temperature range of -15 °C to +120 °C

High limiting frequency allows Peak speeds with minimal downtime

Excellent immunity to interference per EN 61000-4-4, Class 4

High signal quality achieved through control and error compensation

Lightweight aluminium construction with an approximate weight of 170 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy