Hengstler AD58 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£383.33

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.33

*price indicative

RS Stock No.:
761-371
Mfr. Part No.:
0547056
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AD58

Pulses Per Revolution

2048Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-15°C

Standards/Approvals

UKCA

Overall Width

68.6mm

Overall Height

67.5mm

Maximum Operating Temperature

120°C

Mount Type

Clamping Flange Mount

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler absolute encoder is designed for precision applications, offering Advanced optical sensing technology that integrates seamlessly with brushless servo motors, ensuring reliable and accurate positional feedback even under demanding conditions.

Operating temperature range of -15 °C to +120 °C enhances durability

Provides digital position data of up to 22 Bit singleturn resolution for high accuracy

Supports multiple interfaces including BiSS-B, BiSS-C, and SSI for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy