Hengstler AD58 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-372
- Mfr. Part No.:
- 0547065
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£383.33
(exc. VAT)
£460.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.33 |
*price indicative
- RS Stock No.:
- 761-372
- Mfr. Part No.:
- 0547065
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 2048Pulses | |
| Series | AD58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | PCB Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -15°C | |
| Overall Height | 67.5mm | |
| Overall Width | 68.6mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 2048Pulses | ||
Series AD58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type PCB Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -15°C | ||
Overall Height 67.5mm | ||
Overall Width 68.6mm | ||
Standards/Approvals UKCA | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder is designed for precise position and speed feedback in brushless servo motors. It operates effectively in demanding environments, ensuring high performance in various applications.
Fully digital position data up to 22 Bit for enhanced accuracy
High-speed data transmission with a clock rate up to 10 MHz
Operating temperature range from -15 °C to +120 °C for versatile use
Protection classes IP40 for shaft input and IP50 for the housing
Related links
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
