Hengstler RI58 Series Optical Incremental Encoder 5V, 2048 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£154.26

(exc. VAT)

£185.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£154.26

*price indicative

RS Stock No.:
761-377
Mfr. Part No.:
0550483
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Incremental Encoder

Pulses Per Revolution

2048Pulses

Series

RI58

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

RS422

IP Rating

IP65

Terminal Type

M23 Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Overall Width

58.5mm

Overall Height

51.5mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

70°C

Switching Frequency

300kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder is designed for precise rotary position feedback in various applications. It features a through hollow shaft and integrated coupling for enhanced accuracy and secure mounting.

Housing diameter is 58 mm, providing a Compact design

Protection class IP64 ensures robustness in challenging environments

Max speed reaches up to 3000 rpm, accommodating various operational needs

Operating temperature range is -10 °C to +70 °C, suitable for diverse applications

Vibration and shock resistance ratings offer reliable performance under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy