Hengstler RI58 Series Optical Incremental Encoder 5V, 10000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£237.74

(exc. VAT)

£285.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.74

*price indicative

RS Stock No.:
761-376
Mfr. Part No.:
0550162
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Incremental Encoder

Pulses Per Revolution

10000Pulses

Series

RI58

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

RS422

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Height

51.5mm

Standards/Approvals

RoHS

Overall Width

58.5mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

70°C

Switching Frequency

300kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder is designed for high accuracy and reliable performance in industrial applications. This device features a through hollow shaft and provides safe shaft mounting for various machinery.

Housing diameter measures 58 mm, ensuring Compact installation

Offers numerous Pulse options between 1 to 5000 for versatile applications

IP64 protection class guarantees reliable performance in harsh environments

Shock resistance of 100 g ensures durability under dynamic conditions

Max speed reaches up to 3000 rpm, suitable for fast-paced operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy