Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V, 10000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,238.67

(exc. VAT)

£1,486.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,238.67

*price indicative

RS Stock No.:
761-495
Mfr. Part No.:
0559139
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Series

RX70TI/71TI

Pulses Per Revolution

10000Pulses

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

RS422

IP Rating

IP67

Terminal Type

Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Height

55mm

Overall Width

63.5mm

Maximum Operating Temperature

60°C

Mount Type

Flange

Switching Frequency

300kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder is engineered for precise motion control within various industrial applications, featuring robust protection against environmental hazards and tailored for operation in explosive atmospheres.

ATEX certified for gas and dust explosion proof

Offers protection class up to IP67

Provides resolution options up to 10,000 ppr

Durable design available in both aluminium and stainless steel

Suitable for a wide range of applications including bottling machines and mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy