Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V, 4096 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,266.57

(exc. VAT)

£1,519.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,266.57

*price indicative

RS Stock No.:
761-489
Mfr. Part No.:
0559015
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Series

RX70TI/71TI

Pulses Per Revolution

4096Pulses

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Push Pull

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

63.5mm

Standards/Approvals

RoHS

Overall Height

55mm

Mount Type

Flange

Maximum Operating Temperature

60°C

Switching Frequency

200kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder provides precise position feedback in various industrial applications, ensuring reliability and safety in environments requiring explosion-proof solutions. It is designed for high-performance operation in demanding conditions.

ATEX certified for gas and dust explosion-proof applications

Protective rating up to IP67, ensuring dust and moisture resistance

High-resolution capabilities of up to 10,000 pulses per revolution

Capable of operating across a wide temperature range from -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy