Hengstler RI58 Series Optical Incremental Encoder 30V, 2048 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-380
- Mfr. Part No.:
- 0551566
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£173.60
(exc. VAT)
£208.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.60 |
*price indicative
- RS Stock No.:
- 761-380
- Mfr. Part No.:
- 0551566
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RI58 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 58.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 51.5mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Clamping Flange Mount | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RI58 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 58.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 51.5mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Clamping Flange Mount | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for precise motion control, featuring a through hollow shaft and integrated flexible coupling. Its high accuracy makes it suitable for applications in textile machines, motors, and drives.
High accuracy facilitated by integrated flexible coupling
Protection class IP64 for both shaft input and housing
Maximum speed capability of 3000 rpm enhances performance
Related links
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
