Hengstler RI58 Series Optical Incremental Encoder 30V, 10000 Pulses ppr, Push Pull Signal, Solid Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£257.06

(exc. VAT)

£308.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£257.06

*price indicative

RS Stock No.:
761-387
Mfr. Part No.:
0554632
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Series

RI58

Pulses Per Revolution

10000Pulses

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

Push Pull

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Overall Height

57.5mm

Overall Width

58.5mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

70°C

Switching Frequency

200kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder provides precise feedback in applications such as textile machinery, motors, and drives. Its innovative design ensures high accuracy and reliable performance, making it Ideal for various operational demands.

Housing diameter of 58 mm for Compact installation

High shaft mounting safety and flexible coupling integration enhance performance

IP64 protection class ensures durability in demanding environments

Max speed tolerance of 3000 rpm supports versatile applications

Operating temperature range from -10 °C to +70 °C ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy