Hengstler RI59 Series Optical Incremental Encoder 30V, 10000 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-486
- Mfr. Part No.:
- 0557200
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£497.08
(exc. VAT)
£596.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £497.08 |
*price indicative
- RS Stock No.:
- 761-486
- Mfr. Part No.:
- 0557200
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 10000Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Flange | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 10000Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Flange | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental stainless steel encoder is designed for demanding applications, providing high corrosion resistance and protection in food production environments.
Housing diameter of 58 mm ensures Compact installation
IP67 protection class offers superior sealing against dust and water ingress
Capable of operating at a maximum speed of 10,000 rpm for efficient performance
Related links
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
