Hengstler RI59 Series Optical Incremental Encoder 30V, 5000 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-386
- Mfr. Part No.:
- 0553411
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£392.70
(exc. VAT)
£471.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £392.70 |
*price indicative
- RS Stock No.:
- 761-386
- Mfr. Part No.:
- 0553411
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 5000Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 63.5mm | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Flange | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 5000Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 63.5mm | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Mount Type Flange | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental stainless steel encoder offers precise motion feedback and high protection against environmental factors, making it Ideal for various applications including food production and packaging.
Stainless steel construction provides excellent corrosion resistance
Designed for a wide range of applications in food and industrial settings
Protection class IP67 ensures reliability in harsh environments
Supports numerous Pulse counts, enhancing versatility in operations
Operating temperatures range from -10 °C to +70 °C for adaptability
Related links
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
