Hengstler RI58 Series Optical Incremental Encoder 30V, 10000 Pulses ppr, Push Pull Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-378
- Mfr. Part No.:
- 0551138
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£257.06
(exc. VAT)
£308.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.06 |
*price indicative
- RS Stock No.:
- 761-378
- Mfr. Part No.:
- 0551138
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 10000Pulses | |
| Series | RI58 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | Push Pull | |
| IP Rating | IP65 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 58.5mm | |
| Overall Height | 57.5mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Synchro Flange Mount | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 10000Pulses | ||
Series RI58 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type Push Pull | ||
IP Rating IP65 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Overall Width 58.5mm | ||
Overall Height 57.5mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Synchro Flange Mount | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for high precision motion control in various applications. Its robust construction ensures reliability in demanding environments while facilitating safe and accurate shaft positioning.
Housing diameter of 58 mm with IP64 protection class
Available with various Pulse counts from 1 to 5000 for versatile applications
Max speed capability of 3000 rpm for high-performance requirements
Shaft and flange options to accommodate 10 mm and 12 mm diameters
Operating temperature range from -10 °C to +70 °C ensures operational reliability
Related links
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
