Hengstler RI59 Series Optical Incremental Encoder 5V, 5000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£428.98

(exc. VAT)

£514.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£428.98

*price indicative

RS Stock No.:
761-397
Mfr. Part No.:
0557095
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Pulses Per Revolution

5000Pulses

Series

RI59

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

RS422

IP Rating

IP67

Terminal Type

Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Overall Height

55mm

Overall Width

63.5mm

Maximum Operating Temperature

70°C

Mount Type

Flange

Switching Frequency

300kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder offers reliable performance in high-corrosion environments, making it Ideal for food production applications. Its robust stainless steel housing and IP67 protection ensure durability in harsh conditions.

Housing diameter of 58 mm provides a Compact design

Protection class IP67 ensures resistance against dust and water

Shaft load capacity of 40 N axial and 60 N radial supports robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy