Hengstler RI59 Series Optical Incremental Encoder 5V, 1024 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-394
- Mfr. Part No.:
- 0557025
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£362.62
(exc. VAT)
£435.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £362.62 |
*price indicative
- RS Stock No.:
- 761-394
- Mfr. Part No.:
- 0557025
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 1024Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 63.5mm | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 1024Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 63.5mm | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler stainless steel encoder is designed for use in demanding environments. With a high protection class, this device excels in food production and various applications requiring reliability and durability.
Stainless steel housing ensures high corrosion resistance and longevity in harsh conditions
IP67 protection class guarantees complete protection against dust and immersion in water
Wide range of Pulse options up to 10,000
Related links
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
