Hengstler RI59 Series Optical Incremental Encoder 5V, 2048 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-396
- Mfr. Part No.:
- 0557068
- Brand:
- Hengstler
Subtotal (1 unit)*
£361.33
(exc. VAT)
£433.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £361.33 |
*price indicative
- RS Stock No.:
- 761-396
- Mfr. Part No.:
- 0557068
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2048Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2048Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for demanding applications in the food production industry. Featuring high corrosion resistance and a substantial protection class, it excels in various commercial settings.
Housing diameter of 58 mm ensures a Compact yet Durable design
IP67 protection class provides excellent resistance to dust and water ingress
Operating temperature range of -10 °C to +70 °C ensures versatility in environments
Related links
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
