Hengstler RI58 Series Optical Incremental Encoder 30V, 2048 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£173.60

(exc. VAT)

£208.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£173.60

*price indicative

RS Stock No.:
761-383
Mfr. Part No.:
0552257
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Incremental Encoder

Pulses Per Revolution

2048Pulses

Series

RI58

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Push Pull

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Overall Height

51.5mm

Standards/Approvals

RoHS

Overall Width

58.5mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

70°C

Switching Frequency

200kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder delivers precise rotational measurement for various applications, including textile machines and motors. Its robust design ensures high accuracy and safe shaft mounting for reliable performance in demanding environments.

Housing diameter of 58 mm ensures Compact installation

Designed for high speeds, with a maximum speed of 3000 rpm

Offers multiple Pulse options, ranging from 1 to 5000 for versatile applications

Protection class IP64 safeguards against dust and moisture ingress

Lightweight at approximately 210 g, simplifying mounting procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy