Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V, 8192 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-490
- Mfr. Part No.:
- 0559032
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,128.24
(exc. VAT)
£1,353.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,128.24 |
*price indicative
- RS Stock No.:
- 761-490
- Mfr. Part No.:
- 0559032
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RX70TI/71TI | |
| Pulses Per Revolution | 8192Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flange | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RX70TI/71TI | ||
Pulses Per Revolution 8192Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flange | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder provides precise position feedback in various industrial applications, ensuring reliability and safety in environments requiring explosion-proof solutions. It is designed for high-performance operation in demanding conditions.
ATEX certified for gas and dust explosion proof applications
Offers resolution of up to 10,000 pulses per revolution
Protection class up to IP67 for enhanced durability
Robust construction with options for stainless steel housing
Designed for various industrial uses, including bottling machines and mills
Wide range of Pulse numbers available on request
Related links
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
