Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V, 1250 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-492
- Mfr. Part No.:
- 0559102
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,134.30
(exc. VAT)
£1,361.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,134.30 |
*price indicative
- RS Stock No.:
- 761-492
- Mfr. Part No.:
- 0559102
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 1250Pulses | |
| Series | RX70TI/71TI | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 55mm | |
| Overall Width | 63.5mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flange | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 1250Pulses | ||
Series RX70TI/71TI | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Height 55mm | ||
Overall Width 63.5mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flange | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder provides precise feedback for rotary motion applications within diverse industrial environments. Its robust design and ATEX certification make it suitable for use in hazardous locations, ensuring safety and reliability.
ATEX certification guarantees suitability for gas and dust explosion-proof environments
Protection class reaches up to IP67 for exceptional dust and water resistance
Resolution capability of up to 10,000 pulses per revolution ensures high accuracy
Related links
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
