Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V, 1000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£993.77

(exc. VAT)

£1,192.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£993.77

*price indicative

RS Stock No.:
761-493
Mfr. Part No.:
0559126
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Incremental Encoder

Pulses Per Revolution

1000Pulses

Series

RX70TI/71TI

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

RS422

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

63.5mm

Overall Height

55mm

Mount Type

Flange

Maximum Operating Temperature

60°C

Switching Frequency

300kHz

COO (Country of Origin):
SK
The Hengstler incremental encoders offer robust performance for various industrial applications, ensuring precise feedback in demanding environments. With ATEX certification, they are Ideal for integration in explosion-proof settings.

ATEX certified for gas and dust explosion environments

Protection class up to IP67, ensuring reliable operation in harsh conditions

High resolution capability of up to 10,000 pulses per revolution

Robust design available in aluminium or stainless steel variants

Suitable for applications including bottling machines and mixers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy