Hengstler AX71 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 762-472
- Mfr. Part No.:
- 0539552
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,934.48
(exc. VAT)
£2,321.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,934.48 |
*price indicative
- RS Stock No.:
- 762-472
- Mfr. Part No.:
- 0539552
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AX71 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | PROFIBUS-DP | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IECEx | |
| Overall Width | 70mm | |
| Overall Height | 110mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 178kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AX71 | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type PROFIBUS-DP | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IECEx | ||
Overall Width 70mm | ||
Overall Height 110mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 178kHz | ||
- COO (Country of Origin):
- DE
The Hengstler Encoder designed for robust and precise position measurement in demanding environments, featuring ATEX certification for explosion-proof operation in hazardous areas.
ATEX certification ensures safety for gas and dust explosive atmospheres
Offers resolution up to 34 bits for high measurement accuracy
Robust design with a protection class of up to IP67 for environmental reliability
Available in both aluminum and marine-grade stainless steel for diverse application needs
Related links
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
