Hengstler AX71 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,812.07

(exc. VAT)

£2,174.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,812.07

*price indicative

RS Stock No.:
762-473
Mfr. Part No.:
0539682
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Absolute

Series

AX71

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

SSI

IP Rating

IP67

Terminal Type

Cable

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

IECEx

Overall Width

70mm

Overall Height

110mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

Switching Frequency

178kHz

COO (Country of Origin):
DE
The Hengstler Absolute encoder is designed to deliver precise position feedback, suitable for various industrial applications requiring robust performance in hazardous environments.

ATEX certification for gas and dust explosion protection

Built with a Compact diameter of only 70 mm

Protection class ratings up to IP67 for enhanced durability

Supports resolutions up to 34 Bit, with multiple Interface options

Operating temperature range from -40°C to +60°C, suitable for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy