Hengstler AC58 Series Absolute Absolute Encoder 30V dc, 2500 ppr ppr, Binary Signal, Solid Shaft Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£880.61

(exc. VAT)

£1,056.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£880.61

*price indicative

RS Stock No.:
761-033
Mfr. Part No.:
0574478
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Absolute

Pulses Per Revolution

2500ppr

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

SSI

Terminal Type

Cable

IP Rating

IP64, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 61326

Mount Type

Clamping Flange Mount, Flange, Synchro Flange Mount

Maximum Operating Temperature

100°C

Switching Frequency

500kHz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy