Hengstler AC58 Series Optical Absolute Encoder 30V, 12 mm Shaft

Subtotal (1 unit)*

£880.61

(exc. VAT)

£1,056.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£880.61

*price indicative

RS Stock No.:
761-029
Mfr. Part No.:
0574454
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

10000rpm

Shaft Diameter

12mm

Interface Type

PROFINET

IP Rating

IP65

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

50mm

Standards/Approvals

UKCA

Overall Height

58mm

Overall Width

58mm

Mount Type

Flange

Maximum Operating Temperature

100°C

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.

Built for demanding motor feedback applications

Compact design for seamless industrial integration

Reliable operation in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy