Hengstler AC58 Series Optical Absolute Encoder 30V dc, 1024 ppr ppr, Binary Signal, Solid Shaft Type, 12 mm Shaft
- RS Stock No.:
- 761-035
- Mfr. Part No.:
- 0575047
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£586.74
(exc. VAT)
£704.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £586.74 |
*price indicative
- RS Stock No.:
- 761-035
- Mfr. Part No.:
- 0575047
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AC58 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | SSI | |
| Terminal Type | M23 Connector | |
| IP Rating | IP64, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 61326 | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamping Flange Mount, Flange, Synchro Flange Mount | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AC58 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 12mm | ||
Interface Type SSI | ||
Terminal Type M23 Connector | ||
IP Rating IP64, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 61326 | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamping Flange Mount, Flange, Synchro Flange Mount | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V dc Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal, 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
