Hengstler AC58 Series Absolute Encoder 30V dc, 1024 ppr ppr, Binary Signal, Solid Shaft Type, 12 mm Shaft

Image representative of range

Subtotal (1 unit)*

£586.74

(exc. VAT)

£704.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£586.74

*price indicative

RS Stock No.:
761-009
Mfr. Part No.:
0573017
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Absolute

Product Type

Encoder

Pulses Per Revolution

1024ppr

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

12mm

Interface Type

SSI

IP Rating

IP64, IP67

Terminal Type

Cable

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

EMC EN 61326

Overall Height

50mm

Mount Type

Clamping Flange Mount, Flange, Synchro Flange Mount

Maximum Operating Temperature

100°C

Switching Frequency

500kHz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy